Luminus Devices MP-5050-8100-50-90
| Manufacturer | |
| Mfr. Part # | MP-5050-8100-50-90 |
| LCSC Part # | C17674793 |
| Package | 5050 |
| Customer # | |
| Description | 200mA 5000K White 115° 5050 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Package | 5050 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1088 | $ 1.11 |
200+ | $ 0.4423 | $ 88.46 |
500+ | $ 0.4287 | $ 214.35 |
1,000+ | $ 0.4211 | $ 421.10 |
Standard Packaging 2000/Full
Reel | ||