NTE Electronics NTE459
| Manufacturer | |
| MPN | NTE459 |
| LCSC Part # | C17673883 |
| Packaging | TO-72 |
| Customer # | |
| Key Attributes | 300mW 1 N-channel 2mA 50V TO-72 JFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-72 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 2mA | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 50V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-72 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 2mA |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 50V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): 50V
- Drain-Gate Voltage (VDG): 50V
- Gate-Source Voltage (VGS): -50V
- Drain Current (ID): 10mA
- Total Device Dissipation (TA = +25°C) (PD): 300mW, Derate 2mW/°C above 25°C
- Operating Junction Temperature (TJ): +175°C
- Storage Temperature Range (Tstg): -55°C to +200°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.9582 | $ 21.96 |
| 200+ | $ 8.7624 | $ 1752.48 |
| 500+ | $ 8.4686 | $ 4234.30 |
| 1,000+ | $ 8.3247 | $ 8324.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-72 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 2mA | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 50V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-72 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 2mA |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 50V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): 50V
- Drain-Gate Voltage (VDG): 50V
- Gate-Source Voltage (VGS): -50V
- Drain Current (ID): 10mA
- Total Device Dissipation (TA = +25°C) (PD): 300mW, Derate 2mW/°C above 25°C
- Operating Junction Temperature (TJ): +175°C
- Storage Temperature Range (Tstg): -55°C to +200°C
C17673883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

