CODACA CSHB0421R-1R0M
| Manufacturer | CODACAAsian Brands |
| MPN | CSHB0421R-1R0M |
| LCSC Part # | C17673340 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1uH 9A 13.5mΩ |
| Datasheet | CODACA CSHB0421R-1R0M |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 9A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.5mΩ | |
| Current - Saturation(Isat) | 9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 9A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.5mΩ | |
| Current - Saturation(Isat) | 9A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8843 | $ 1.88 |
| 200+ | $ 0.7528 | $ 150.56 |
| 500+ | $ 0.7271 | $ 363.55 |
| 1,000+ | $ 0.715 | $ 715.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 9A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.5mΩ | |
| Current - Saturation(Isat) | 9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 9A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.5mΩ | |
| Current - Saturation(Isat) | 9A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSHB0430R-1R0M | CODACA | - | 0 | $ 1.8843 | ||
| CSEB0530H-1R0M | CODACA | - | 0 | $ 2.0927 | ||
| CSHB0520R-1R0M | CODACA | - | 0 | $ 0.8209 | ||
| CSBL0640-1R0M | CODACA | - | 0 | $ 2.2824 | ||
| CSBL0650-1R0M | CODACA | - | 0 | $ 2.3173 | ||
| CSCM1256-1R0M | CODACA | SMD-3P,12.7x12.5mm | 0 | $ 4.381 | ||
| CSBX1275-1R0M | CODACA | - | 0 | $ 4.8637 |

