UNI-ROYAL 0805W8F4701T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 0805W8F4701T5E |
| LCSC Part # | C17673 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 125mW 0805 |
| Datasheet | UNI-ROYAL 0805W8F4701T5E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C17673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Product FAQ
- 1. What Are the Core Electrical Characteristics That Define This Resistor's Performance Limits?This thick film resistor features a 4.7kΩ resistance with a ±1% tolerance, a power rating of 125mW, and a maximum operating voltage of 150V, making it suitable for precise, low-power circuitry.
- 2. What Is the Safe Operating Temperature Range for This Surface-Mount Component?This surface-mount resistor is rated for stable operation across a wide thermal environment, safely supporting operating temperatures ranging from -55°C up to +155°C.
- 3. What Are the Key Technical Specifications Regarding Temperature Coefficients and Voltage Ratings?The resistor features a resistance of 4.7kΩ with a ±1% tolerance. It operates safely within a temperature range of -55°C to +155°C, possesses a temperature coefficient of ±100ppm/°C, and has a maximum operating voltage rating of 150V.
- 4. What Should I Look For if I Need to Find a Suitable Alternative or Replacement for This Part?When looking for an alternative, ensure the replacement is a Thick Film Resistor with an 0805 package, a 4.7kΩ resistance, a tolerance of ±1% or better, and a power rating of at least 125mW. Brands with similar specifications can serve as a direct substitute.
- 5. Is This Chip Resistor Compatible With Standard 0805 Surface-Mount Device (SMD) Footprints?Yes, this resistor features a standard 0805 package size. It is fully compatible with any printed circuit board (PCB) designed with a standard 0805 pad layout, making it a drop-in component for your automated or manual surface-mount assembly.



