Excelitas Technologies SPCM-AQRH-40-TR
| Manufacturer | |
| MPN | SPCM-AQRH-40-TR |
| LCSC Part # | C17672109 |
| Packaging | - |
| Customer # | |
| Key Attributes | Time-Correlated Single-Photon Detector Photonics - Counters, Detectors, SPCM (Single Photon Counting Module) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photonics - Counters, Detectors, SPCM (Single Photon Counting Module) | |
| Manufacturer | Excelitas Technologies | |
| Packaging | - | |
| Sensor Type | Time-Correlated Single-Photon Detector |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Excelitas Technologies' SPCM-AQRH-XX-TR is the latest generation single photon counting module, specially selected and performance-optimized for timing resolution. The module uses specially selected SLiK silicon avalanche photodiodes, achieving peak photon detection efficiency (PDE) exceeding 75% at 650nm wavelength over an active area of 180μm diameter, while delivering timing resolution better than 250ps. Although some performance parameters — particularly afterpulsing probability — have been sacrificed to optimize timing performance, other performance parameters of the standard SPCM-AQRH, such as excellent uniformity, overload protection, temperature stability, and linearity, are maintained in this new timing-optimized module. The -TR series modules are designed to support applications including time-correlated single photon counting (TCSPC), fluorescence lifetime measurements, and fluorescence lifetime imaging microscopy (FLIM). Excelitas' photon counting module series is designed and manufactured in full compliance with EU Directive 2015/863/EU — Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment (RoHS).
Features
- Time resolution <250ps, typical peak photon detection efficiency (PDE) of 75% at 650nm wavelength, 180μm active area, gated output
- Single +5V supply, RoHS compliant
- Linearity at high count rates
Applications
Time-Correlated Single Photon Counting, Fluorescence Lifetime Imaging Microscopy, Ultra-Sensitive Fluorescence Lifetime Measurement, Quantum Cryptography, Photon Correlation Spectroscopy
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8970.9262 | $ 8970.93 |
| 200+ | $ 3579.4585 | $ 715891.70 |
| 500+ | $ 3459.8464 | $ 1729923.20 |
| 1,000+ | $ 3400.7439 | $ 3400743.90 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photonics - Counters, Detectors, SPCM (Single Photon Counting Module) | |
| Manufacturer | Excelitas Technologies | |
| Packaging | - | |
| Sensor Type | Time-Correlated Single-Photon Detector |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Excelitas Technologies' SPCM-AQRH-XX-TR is the latest generation single photon counting module, specially selected and performance-optimized for timing resolution. The module uses specially selected SLiK silicon avalanche photodiodes, achieving peak photon detection efficiency (PDE) exceeding 75% at 650nm wavelength over an active area of 180μm diameter, while delivering timing resolution better than 250ps. Although some performance parameters — particularly afterpulsing probability — have been sacrificed to optimize timing performance, other performance parameters of the standard SPCM-AQRH, such as excellent uniformity, overload protection, temperature stability, and linearity, are maintained in this new timing-optimized module. The -TR series modules are designed to support applications including time-correlated single photon counting (TCSPC), fluorescence lifetime measurements, and fluorescence lifetime imaging microscopy (FLIM). Excelitas' photon counting module series is designed and manufactured in full compliance with EU Directive 2015/863/EU — Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment (RoHS).
Features
- Time resolution <250ps, typical peak photon detection efficiency (PDE) of 75% at 650nm wavelength, 180μm active area, gated output
- Single +5V supply, RoHS compliant
- Linearity at high count rates
Applications
Time-Correlated Single Photon Counting, Fluorescence Lifetime Imaging Microscopy, Ultra-Sensitive Fluorescence Lifetime Measurement, Quantum Cryptography, Photon Correlation Spectroscopy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

