Lumileds L150-5780500600000
| Manufacturer | |
| MPN | L150-5780500600000 |
| LCSC Part # | C17671166 |
| Packaging | SMD,5.2x5mm |
| Customer # | |
| Key Attributes | 5700K 6.1V White SMD,5.2x5mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,5.2x5mm | |
| Forward Current | 640mA | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Voltage - Forward(Vf) | 6.1V | |
| Viewing Angle | 116° | |
| Power(Watts) | - | |
| Peak Wavelength | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8422 | $ 0.84 |
| 200+ | $ 0.3363 | $ 67.26 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3196 | $ 319.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

