ROHM BD3465FV-E2
| Fabricante | |
| Cód. da peça | BD3465FV-E2 |
| Nº LCSC | C17670986 |
| Emb. | LSSOP-20-175mil |
| Número do Cliente | |
| Atrib. princ. | Volume Control I2C LSSOP-20-175mil Audio Special Purpose RoHS |
| Folha de Dados | ROHM BD3465FV-E2 |
| Conformidade RoHS | 2 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Fabricante | ROHM | |
| Emb. | LSSOP-20-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Volume Control | |
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Voltage - Supply | 7V~9.5V | |
| Resolution (Bits) | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Fabricante | ROHM | |
| Emb. | LSSOP-20-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Volume Control |
| Tipo | Descrição | |
|---|---|---|
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Voltage - Supply | 7V~9.5V | |
| Resolution (Bits) | - |
Descrição
BD3460FS is a 6ch electronic volume which has the best audio efficiency in the industry. It has a ground isolation amplifier when connecting with external voice inputs such as portable audio and car navigation. Also, BD3460FS has a volume switching shock sound prevention technique called “Advanced Switch,” supporting the construction of high quality car audio space by simple control.
Recursos
- Reduce switching noise of volume by using Advanced Switch circuit.
- Built-in buffered stereo ground isolation amplifier inputs, ideal for external input.
- Energy-saving design resulting in low-current consumption by utilizing the Bi-CMOS process. It has the advantage in quality over scaling down the power heat control of the internal regulators.
- Arranges all 1/O terminals together for easier PCB layout and smaller PCB area.
- I²C BUS can be controlled by 3.3V / 5V.
Aplicações
- It is optimal for car audio.
- It can also be used for car navigation, audio equipment of mini Compo, micro Compo, DVD, TV, etc.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 8.9351 | $ 8.94 |
| 200+ | $ 3.5656 | $ 713.12 |
| 500+ | $ 3.4459 | $ 1722.95 |
| 1,000+ | $ 3.3869 | $ 3386.90 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Fabricante | ROHM | |
| Emb. | LSSOP-20-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Volume Control | |
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Voltage - Supply | 7V~9.5V | |
| Resolution (Bits) | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Audio Special Purpose | |
| Fabricante | ROHM | |
| Emb. | LSSOP-20-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Volume Control |
| Tipo | Descrição | |
|---|---|---|
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Voltage - Supply | 7V~9.5V | |
| Resolution (Bits) | - |
Descrição
BD3460FS is a 6ch electronic volume which has the best audio efficiency in the industry. It has a ground isolation amplifier when connecting with external voice inputs such as portable audio and car navigation. Also, BD3460FS has a volume switching shock sound prevention technique called “Advanced Switch,” supporting the construction of high quality car audio space by simple control.
Recursos
- Reduce switching noise of volume by using Advanced Switch circuit.
- Built-in buffered stereo ground isolation amplifier inputs, ideal for external input.
- Energy-saving design resulting in low-current consumption by utilizing the Bi-CMOS process. It has the advantage in quality over scaling down the power heat control of the internal regulators.
- Arranges all 1/O terminals together for easier PCB layout and smaller PCB area.
- I²C BUS can be controlled by 3.3V / 5V.
Aplicações
- It is optimal for car audio.
- It can also be used for car navigation, audio equipment of mini Compo, micro Compo, DVD, TV, etc.
C17670986 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

