LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED XPGBWT-U1-R250-009Z7 product image
Immagini a scopo illustrativo

CREE LED XPGBWT-U1-R250-009Z7

Produttore
Cod. Prod.
XPGBWT-U1-R250-009Z7
Cod. LCSC
C17670467
Imballo
-
Numero Cliente
Attr. chiave
3000K 2.72V White LED White Lighting RoHS
Scheda TecnicaCREE LED XPGBWT-U1-R250-009Z7
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.2436$ 2.24
250+$ 0.8959$ 223.98
500+$ 0.866$ 433.00
1,000+$ 0.8503$ 850.30
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED White Lighting
ProduttoreCREE LED
Imballo-
Lens ColorWater Clear
Color Temperature3000K
Installation MethodTop-mount
Antistatic Capacity8000V
Viewing Angle120°
Voltage - Forward(Vf)2.72V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Descrizione

Traduzione AI

The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy

Caratteristiche

Traduzione AI
  • Available in white, outdoor white and 80- , 85- and 90- CRI white
  • ANSI- compatible chromaticity bins
  • Broadcast color option at 5700 K
  • Binned at 85 ℃
  • Maximum drive current: Standard: 1500 mA, HE: 2000 mA
  • Low thermal resistance: 1.4 ℃/W
  • Wide viewing angle: Standard: 120°, HE: 125°
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)