RENESAS 6P40368NDGI8
| Producent | |
| Nr części prod. | 6P40368NDGI8 |
| Nr LCSC | C17670207 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Application Specific Clock/Timing RoHS |
| Karta Katalogowa | RENESAS 6P40368NDGI8 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS | |
| Opak. | - | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | - |
Opis
6P40368 is a small-size clock generator with integrated crystal, designed for low-power, consumer, wearable, and smart devices. The device supports a single 1.8V LVCMOS clock output and dynamic frequency control with two frequency options. The frequency can be selected via an output pin. With an integrated crystal, the 6P40368 provides a more reliable clock source while occupying minimal board space.
Zastosowania
- Wireless charging module
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 6.1481 | $ 6.15 |
| 200+ | $ 2.4538 | $ 490.76 |
| 500+ | $ 2.372 | $ 1186.00 |
| 1,000+ | $ 2.3311 | $ 2331.10 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS | |
| Opak. | - | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | - |
Opis
6P40368 is a small-size clock generator with integrated crystal, designed for low-power, consumer, wearable, and smart devices. The device supports a single 1.8V LVCMOS clock output and dynamic frequency control with two frequency options. The frequency can be selected via an output pin. With an integrated crystal, the 6P40368 provides a more reliable clock source while occupying minimal board space.
Zastosowania
- Wireless charging module
C17670207 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

