Lelon OCV-101M1ETR-0608
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | OCV-101M1ETR-0608 |
| LCSC Part # | C176700 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V SMD |
| Description | 100uF ±20% 25V SMD,D6.3xL7.7mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1952 | $ 0.98 |
50+ | $ 0.1915 | $ 9.58 |
150+ | $ 0.1891 | $ 28.37 |
500+ | $ 0.1866 | $ 93.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$