Broadcom 4N55/883B#100
| Manufacturer | |
| MPN | 4N55/883B#100 |
| LCSC Part # | C17668623 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8mA 1.55V DIP-16 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-16 | |
| Output Current | 8mA | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. They are capable of operation and storage over the full temperature range, available for purchase as commercial products, or with testing compliant to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a production line certified to MIL-PRF-38534, and Class H and Class K devices are listed on the DLA Hybrid Microcircuit Qualified Manufacturers List QML-38534. Note: Standard ESD precautions are recommended when handling and assembling this component to prevent damage and/or performance degradation that may result from electrostatic discharge (ESD).
Features
- Dual-marked with device part number and DLA Standard Microcircuit Drawing (SMD)
- Manufactured and tested on a MIL-PRF-38534 certified production line
- Compliant with QML-38534, Class H and Class K
- Five hermetic package configurations
- Guaranteed performance over full temperature range (-55°C to +125°C)
- High speed: 400 kb/s typical
- 9 MHz bandwidth
- Open collector output
- Vc range: 2V to 18V
- 1500 VDC isolation test voltage
- High radiation hardness
- Functionally compatible with 6N135, 6N136, HCPL-2530/2531
- Reliability data
Applications
- High-reliability systems
- Line receivers
- Switching power supplies
- Voltage level translation
- Harsh industrial environments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 323.8401 | $ 323.84 |
| 200+ | $ 129.2154 | $ 25843.08 |
| 500+ | $ 124.8965 | $ 62448.25 |
| 1,000+ | $ 122.7632 | $ 122763.20 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-16 | |
| Output Current | 8mA | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. They are capable of operation and storage over the full temperature range, available for purchase as commercial products, or with testing compliant to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a production line certified to MIL-PRF-38534, and Class H and Class K devices are listed on the DLA Hybrid Microcircuit Qualified Manufacturers List QML-38534. Note: Standard ESD precautions are recommended when handling and assembling this component to prevent damage and/or performance degradation that may result from electrostatic discharge (ESD).
Features
- Dual-marked with device part number and DLA Standard Microcircuit Drawing (SMD)
- Manufactured and tested on a MIL-PRF-38534 certified production line
- Compliant with QML-38534, Class H and Class K
- Five hermetic package configurations
- Guaranteed performance over full temperature range (-55°C to +125°C)
- High speed: 400 kb/s typical
- 9 MHz bandwidth
- Open collector output
- Vc range: 2V to 18V
- 1500 VDC isolation test voltage
- High radiation hardness
- Functionally compatible with 6N135, 6N136, HCPL-2530/2531
- Reliability data
Applications
- High-reliability systems
- Line receivers
- Switching power supplies
- Voltage level translation
- Harsh industrial environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

