LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2561DL1-1Y-L-A product image
Images for reference only

RENESAS PS2561DL1-1Y-L-ARoHS

Manufacturer
MPN
PS2561DL1-1Y-L-A
LCSC Part #
C17667961
Packaging
DIP-4
Customer #
Key Attributes
50mA 80V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconRENESAS PS2561DL1-1Y-L-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6256$ 0.63
200+$ 0.25$ 50.00
500+$ 0.2424$ 121.20
1,000+$ 0.2379$ 237.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingDIP-4
Rise time3us
Fall time5us
Output Current50mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)40mA
Number of Channels-
Total Power Dissipation(Pd)-
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.42kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Applications

AI Translation
  • Power supply
  • Telephone/Fax
  • FA/OA equipment
  • Programmable logic controller