ABLIC S-5852ABCBC-A8T1U4
| Manufacturer | |
| MPN | S-5852ABCBC-A8T1U4 |
| LCSC Part # | C17667736 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | I2C SMD-8P Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-8P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.7V~3.6V | |
| Interface | I2C | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 140ms | |
| Features | Hardware comparator / independent temperature control output;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-8P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 140ms | |
| Features | Hardware comparator / independent temperature control output;Low-power standby | |
| Temperature Resolution | - |
Introduction
The S-5852A series is a high-accuracy digital temperature sensor with thermostat functionality, operating over a voltage range of 1.7V to 3.6V. This series interfaces with external devices via I²C bus at a maximum operating frequency of 1.0MHz. Temperature detection signals are output through the thermostat function, which can be configured via the I²C bus. In addition, a shutdown mode configurable via the I²C bus significantly reduces current consumption. For operating instructions of the S-5852A series, refer to the user manual. For further information, please contact your sales representative. Note that this product is intended for use in general electronic equipment such as consumer electronics, office equipment, and communications equipment. Before using this product in medical equipment or automotive equipment (including car audio, keyless entry, and engine control units), be sure to contact your sales representative.
Features
- Temperature accuracy, high-precision range: typical ±0.5℃ / max ±1.0℃ (Ta = 0℃ to +65℃)
- Temperature resolution: typical ±0.5℃ / max ±1.0℃ (Ta = +75℃ to +95℃)
- Temperature sampling rate: 0.5℃, 0.25℃, 0.125℃, 0.0625℃
- Hysteresis width: (selectable via resolution register)
- Current consumption: shutdown mode when serial bus inactive; active mode when serial bus inactive: minimum 7 samples per second
- Operating voltage range: no hysteresis, 1.5℃, 3.0℃, 6.0℃
- Operating frequency: (selectable via configuration register)
- Thermostat function: IDD3 typical 0.3μA, max 3.0μA
- Noise suppression: IDD1 typical 40.0μA, max 100.0μA
- Operating temperature range: -40℃ to +125℃
- Lead-free (100% tin), halogen-free
- Up to 1.0MHz (VDD = 2.2V to 3.6V); up to 400kHz (VDD = 1.7V to 3.6V)
- Dual trigger mode, one-shot mode (selectable via configuration register)
- Schmitt trigger and noise filter on input pins (SCL, SDA)
Applications
Solid-state drives, hard disk drives, laptops, tablets, refrigerators, air conditioning systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1554 | $ 2.16 |
| 200+ | $ 0.8604 | $ 172.08 |
| 500+ | $ 0.8316 | $ 415.80 |
| 1,000+ | $ 0.818 | $ 818.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-8P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.7V~3.6V | |
| Interface | I2C | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 140ms | |
| Features | Hardware comparator / independent temperature control output;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-8P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 140ms | |
| Features | Hardware comparator / independent temperature control output;Low-power standby | |
| Temperature Resolution | - |
Introduction
The S-5852A series is a high-accuracy digital temperature sensor with thermostat functionality, operating over a voltage range of 1.7V to 3.6V. This series interfaces with external devices via I²C bus at a maximum operating frequency of 1.0MHz. Temperature detection signals are output through the thermostat function, which can be configured via the I²C bus. In addition, a shutdown mode configurable via the I²C bus significantly reduces current consumption. For operating instructions of the S-5852A series, refer to the user manual. For further information, please contact your sales representative. Note that this product is intended for use in general electronic equipment such as consumer electronics, office equipment, and communications equipment. Before using this product in medical equipment or automotive equipment (including car audio, keyless entry, and engine control units), be sure to contact your sales representative.
Features
- Temperature accuracy, high-precision range: typical ±0.5℃ / max ±1.0℃ (Ta = 0℃ to +65℃)
- Temperature resolution: typical ±0.5℃ / max ±1.0℃ (Ta = +75℃ to +95℃)
- Temperature sampling rate: 0.5℃, 0.25℃, 0.125℃, 0.0625℃
- Hysteresis width: (selectable via resolution register)
- Current consumption: shutdown mode when serial bus inactive; active mode when serial bus inactive: minimum 7 samples per second
- Operating voltage range: no hysteresis, 1.5℃, 3.0℃, 6.0℃
- Operating frequency: (selectable via configuration register)
- Thermostat function: IDD3 typical 0.3μA, max 3.0μA
- Noise suppression: IDD1 typical 40.0μA, max 100.0μA
- Operating temperature range: -40℃ to +125℃
- Lead-free (100% tin), halogen-free
- Up to 1.0MHz (VDD = 2.2V to 3.6V); up to 400kHz (VDD = 1.7V to 3.6V)
- Dual trigger mode, one-shot mode (selectable via configuration register)
- Schmitt trigger and noise filter on input pins (SCL, SDA)
Applications
Solid-state drives, hard disk drives, laptops, tablets, refrigerators, air conditioning systems
C17667736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

