LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VO617A-9 product image
  • VO617A-9 thumbnail 1
  • VO617A-9 thumbnail 2
  • VO617A-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VO617A-9RoHS

Manufacturer
MPN
VO617A-9
LCSC Part #
C17665436
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5.3kV TRANS DIP-4
Datasheetpdf iconVISHAY VO617A-9
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1427$ 0.71
50+$ 0.1398$ 6.99
200+$ 0.1379$ 27.58
500+$ 0.136$ 68.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingDIP-4
Rise time2us
Output Current50mA
Fall time15us
Vce Saturation(VCE(sat))250mV@5mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio200%;400%
Voltage - Forward(Vf)1.35V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The 110 °C rated VO617A feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.

Features

AI Translation
  • Operating temperature from -55 °C to +110 °C
  • Good CTR linearity depending on forward current
  • Isolation voltage, 5300 VRMS
  • High collector emitter voltage, VCEO = 80 V
  • Low saturation voltage
  • RoHS COMPLIANT
  • HALOGEN FREE
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance
  • GREEN
  • End stackable, 0.100" (2.54 mm) spacing (5 - 2008)
  • High common mode interference immunity

Applications

AI Translation
  • AC adapters
  • SMPS
  • PLC
  • Factory automation