Johanson Dielectrics 2450BP15B0100001E
| Manufacturer | |
| Mfr. Part # | 2450BP15B0100001E |
| LCSC Part # | C17665001 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | 2.45 GHz Band Pass Filter |
| Description | 50Ω 2.2dB SMD-4P,2x1.2mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5044 | $ 0.50 |
200+ | $ 0.2015 | $ 40.30 |
500+ | $ 0.1954 | $ 97.70 |
1,000+ | $ 0.1924 | $ 192.40 |
Standard Packaging 4000/Full
Reel | ||