LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY UF4006-E3/73 product image
  • UF4006-E3/73 thumbnail 1
  • UF4006-E3/73 thumbnail 2
  • UF4006-E3/73 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY UF4006-E3/73

Manufacturer
MPN
UF4006-E3/73
LCSC Part #
C17664255
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
DIODE GP 800V 1A DO-204AL(DO-41)
Datasheetpdf iconVISHAY UF4006-E3/73
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2336$ 0.23
10+$ 0.229$ 2.29
30+$ 0.226$ 6.78
100+$ 0.2229$ 22.29
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Reverse Recovery Time (trr)75ns
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)800V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@1.0A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip junction
  • Ultrafast reverse recovery time
  • Low forward voltage drop
  • Low switching loss, high efficiency
  • High forward surge capability
  • Wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD 22-B106

Applications

AI Translation

For high-frequency rectification and freewheeling applications in switch-mode converters and inverters for consumer, computer, and telecommunications markets