DIODES DMN3061SVT-13
| Manufacturer | |
| MPN | DMN3061SVT-13 |
| LCSC Part # | C17664216 |
| Packaging | TSOT-26 |
| Customer # | |
| Key Attributes | 3.4A 200mΩ@3.3V 1.08W 1.8V 2 N-Channel TSOT-26 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 3.4A | |
| RDS(on) | 200mΩ@3.3V | |
| Pd - Power Dissipation | 1.08W | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 278pF | |
| Gate Charge(Qg) | 6.6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 44pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 3.4A | |
| RDS(on) | 200mΩ@3.3V | |
| Pd - Power Dissipation | 1.08W | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 278pF | |
| Gate Charge(Qg) | 6.6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 44pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is meticulously engineered to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Compact SMT package
- Lead-free terminal plating; RoHS compliant
- Halogen-free
Applications
AI Translation
- Backlight Lighting - DC-DC Converter - Power Management Function
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2729 | $ 0.27 |
| 200+ | $ 0.1089 | $ 21.78 |
| 500+ | $ 0.1053 | $ 52.65 |
| 1,000+ | $ 0.1035 | $ 103.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 3.4A | |
| RDS(on) | 200mΩ@3.3V | |
| Pd - Power Dissipation | 1.08W | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 278pF | |
| Gate Charge(Qg) | 6.6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 44pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 3.4A | |
| RDS(on) | 200mΩ@3.3V | |
| Pd - Power Dissipation | 1.08W | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 278pF | |
| Gate Charge(Qg) | 6.6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 44pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is meticulously engineered to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Compact SMT package
- Lead-free terminal plating; RoHS compliant
- Halogen-free
Applications
AI Translation
- Backlight Lighting - DC-DC Converter - Power Management Function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

