LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-314J product image
Images for reference only

Broadcom HCPL-314J

Manufacturer
MPN
HCPL-314J
LCSC Part #
C17663375
Packaging
SOIC-16-300mil
Customer #
Key Attributes
400mA 10V~30V 1.5V DC SOIC-16-300mil Isolators - Gate Drivers
DatasheetBroadcom HCPL-314J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1372$ 7.14
180+$ 2.8476$ 512.57
495+$ 2.7522$ 1362.34
990+$ 2.7053$ 2678.25
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSOIC-16-300mil
Power Dissipation260mW
Output Current400mA
Operating Temperature-40℃~+100℃
Input threshold current5mA
Propagation Delay(tpd)700ns;700ns
Voltage - Supply10V~30V
Voltage - Forward(Vf)1.5V
CMTI(kV/us)35kV/us
Isolation Voltage(Vrms)5kV
Number of Channels2
Input TypeDC
Features-

Introduction

AI Translation

The HCPL- 314J family of devices consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

Features

AI Translation
  • 0.4 - A minimum peak output current
  • High - speed response: 0.7 - μs max. propagation delay over temp. range
  • Ultra - high CMR: min. 25 kV/μs at VCM = 1.5 kV
  • Bootstrappable supply current: max. 3 mA
  • Wide operating temp. range: - 40°C to 100°C
  • Wide VCC operating range: 10V to 30V over temp. range
  • Available in DIP8 (single) and SO16 (dual) package
  • Safety approvals: UL recognized, 5000 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747 - 5 - 5 approval VIORM = 1414 Vpeak

Applications

AI Translation
  • Isolated IGBT/power MOSFET gate drive
  • AC and brushless DC motor drives
  • Inverters for appliances
  • Industrial inverters
  • Switch Mode Power Supplies (SMPS)
  • Uninterruptable Power Supplies (UPS)