Alliance Memory LZE-13-200-A-00-10-S
| Manufacturer | |
| MPN | LZE-13-200-A-00-10-S |
| LCSC Part # | C17663363 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~200mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Alliance Memory | |
| Packaging | - | |
| Linear Range | 0mm~200mm | |
| Features | - | |
| Voltage - Supply | 12V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LZ-13 series LVIT miniature linear position sensors are bore-style LVIT linear position sensors designed for applications with strict size constraints and/or requiring an excellent stroke-to-body-length ratio. These sensors are inductive, non-contact devices engineered for space-limited applications such as factory automation or assembly machinery. They feature a nominal full-scale range of 2.5 to 300mm (0.1 to 12 inches) with an outstanding stroke-to-length ratio. The sensors feature a 12.7mm (1/2 inch) OD stainless steel body with a 1m cable for input/output connections. The LZ-13's 4.78mm (0.188 inch) diameter bore provides clearance for a 4mm (0.157 inch) diameter moving target rod with M4 threading and hex nut, constructed from the same material as the housing. This bore-style design also ensures the sensor is immune to damage from typical mechanical over-travel.
Features
- LVIT technology (Linear Variable Inductance Transducer)
- Non-contact operation, preventing internal wear from vibration or rapid cycling
- Excellent stroke-to-body-length ratio
- Full-scale range: 2.5 to 300mm (0.1 to 12 inches)
- Through-bore design eliminates mechanical over-travel issues
- Integrated electronics for DC input/DC output operation
- Proprietary SenSet™ field-adjustable range scaling
Applications
Factory Automation, Assembly Machinery
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 415.3937 | $ 415.39 |
| 200+ | $ 390.138 | $ 78027.60 |
| 500+ | $ 377.1016 | $ 188550.80 |
| 1,000+ | $ 370.6593 | $ 370659.30 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

