NTE Electronics NTE3086
| Manufacturer | |
| MPN | NTE3086 |
| LCSC Part # | C17663352 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1.1V DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Output Type | - | |
| Input type | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - |
| Type | Description | |
|---|---|---|
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Output Type | - | |
| Input type | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3086 is a standard dual optocoupler, each channel consisting of a GaAs infrared LED and a silicon phototransistor. The device features high-voltage isolation in a dual-mold package, with a withstand voltage test capability of 7.5KV.
Features
AI Translation
- Two isolated channels per package
- Withstand voltage: 7500V
- Current transfer ratio minimum: 20%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4828 | $ 11.48 |
| 200+ | $ 4.5819 | $ 916.38 |
| 500+ | $ 4.429 | $ 2214.50 |
| 1,000+ | $ 4.3532 | $ 4353.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Output Type | - | |
| Input type | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - |
| Type | Description | |
|---|---|---|
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Output Type | - | |
| Input type | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3086 is a standard dual optocoupler, each channel consisting of a GaAs infrared LED and a silicon phototransistor. The device features high-voltage isolation in a dual-mold package, with a withstand voltage test capability of 7.5KV.
Features
AI Translation
- Two isolated channels per package
- Withstand voltage: 7500V
- Current transfer ratio minimum: 20%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

