TOSHIBA TLP627M(E
| Fabricante | |
| Cód. da peça | TLP627M(E |
| Nº LCSC | C17663026 |
| Emb. | DIP-4 |
| Número do Cliente | |
| Atrib. princ. | 150mA 1V@10mA,1mA 300V 5V 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Folha de Dados | TOSHIBA TLP627M(E |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Fabricante | TOSHIBA | |
| Emb. | DIP-4 | |
| Output Current | 150mA | |
| Rise time | 60us | |
| Fall time | 30us | |
| Vce Saturation(VCE(sat)) | 1V@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 300V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 1000%;6000% | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Fabricante | TOSHIBA | |
| Emb. | DIP-4 | |
| Output Current | 150mA | |
| Rise time | 60us | |
| Fall time | 30us | |
| Vce Saturation(VCE(sat)) | 1V@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 300V |
| Tipo | Descrição | |
|---|---|---|
| Reverse Voltage | 5V | |
| Current transfer ratio | 1000%;6000% | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Descrição
TLP627M is a photocoupler that consists of an infrared emitting diode optically coupled to a photo darlington transistor. Housed in a 4pin DIP, it has a high noise immunity and high insulation. With the high breakdown voltage between the collector and emitter, TLP627M is suitable in applications such as 100 V DC output modules of programmable controllers. TLP627MF is a lead forming type for the long creepage mounting of TLP627M.
Recursos
- Collector-emitter voltage: 300 V (min)
- Current transfer ratio: 1000 % (min) (@IF = 1 mA, VCE = 1 V)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Aplicações
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
- Home Electric Appliances
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.7116 | $ 0.71 |
| 200+ | $ 0.2853 | $ 57.06 |
| 500+ | $ 0.2744 | $ 137.20 |
| 1,000+ | $ 0.2698 | $ 269.80 |
Encapsulamento Padrão100/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Fabricante | TOSHIBA | |
| Emb. | DIP-4 | |
| Output Current | 150mA | |
| Rise time | 60us | |
| Fall time | 30us | |
| Vce Saturation(VCE(sat)) | 1V@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 300V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 1000%;6000% | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Fabricante | TOSHIBA | |
| Emb. | DIP-4 | |
| Output Current | 150mA | |
| Rise time | 60us | |
| Fall time | 30us | |
| Vce Saturation(VCE(sat)) | 1V@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 300V |
| Tipo | Descrição | |
|---|---|---|
| Reverse Voltage | 5V | |
| Current transfer ratio | 1000%;6000% | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Descrição
TLP627M is a photocoupler that consists of an infrared emitting diode optically coupled to a photo darlington transistor. Housed in a 4pin DIP, it has a high noise immunity and high insulation. With the high breakdown voltage between the collector and emitter, TLP627M is suitable in applications such as 100 V DC output modules of programmable controllers. TLP627MF is a lead forming type for the long creepage mounting of TLP627M.
Recursos
- Collector-emitter voltage: 300 V (min)
- Current transfer ratio: 1000 % (min) (@IF = 1 mA, VCE = 1 V)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Aplicações
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
- Home Electric Appliances
C17663026 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

