LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PJS6811_S1_00001 product image
Images for reference only

PANJIT PJS6811_S1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
PJS6811_S1_00001
LCSC Part #
C17662455
Packaging
SOT-23-6
Customer #
Key Attributes
2.7A 190mΩ@1.8V 1.25W 1.2V 2 P-Channel SOT-23-6 FET, MOSFET Arrays RoHS
Datasheetpdf iconPANJIT PJS6811_S1_00001

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerPANJIT
PackagingSOT-23-6
Current - Continuous Drain(Id)2.7A
RDS(on)190mΩ@1.8V
Pd - Power Dissipation1.25W
Gate Threshold Voltage (Vgs(th))1.2V
Drain to Source Voltage20V
TypeP-Channel
Reverse Transfer Capacitance (Crss@Vds)32pF
Number2 P-Channel
Input Capacitance(Ciss)416pF
Gate Charge(Qg)5.4nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)43pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • RDS(ON) < 105mΩ at VGS = -4.5V, ID = -2.7A
  • RDS(ON) < 135mΩ at VGS = -2.5V, ID = -2.0A
  • RDS(ON) < 190mΩ at VGS = -1.8V, ID = -1.1A
  • Advanced trench process technology
  • Lead-free, RoHS 2.0 compliant
  • Halogen-free molding compound per IEC 61249

Applications

AI Translation
  • Switch
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2586$ 0.26
200+$ 0.1032$ 20.64
500+$ 0.0998$ 49.90
1,000+$ 0.0981$ 98.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$