LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Linear Integrated Systems PAD1 TO-72 3L ROHS product image
Images for reference only

Linear Integrated Systems PAD1 TO-72 3L ROHSRoHS

Manufacturer
MPN
PAD1 TO-72 3L ROHS
LCSC Part #
C17661986
Packaging
TO-72-3
Customer #
Key Attributes
45V 1.5V@5mA 50mA TO-72-3 Single Diodes RoHS
Datasheetpdf iconLinear Integrated Systems PAD1 TO-72 3L ROHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1778$ 10.18
200+$ 4.0616$ 812.32
500+$ 3.9257$ 1962.85
1,000+$ 3.8594$ 3859.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLinear Integrated Systems
PackagingTO-72-3
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Pd - Power Dissipation300mW
Voltage - Forward(Vf@If)1.5V@5mA
Reverse Leakage Current (Ir)1pA@20V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Derate 2mW per °C above 25°C
  • Derate 2.8mW per °C above 25°C
  • Mode input voltage clamped to ±15V by JPAD diodes D3 and D4
  • Input differential voltage clamped to 0.8V (typical) by JPAD diodes D1 and D2
  • Absolute maximum ratings are limiting values beyond which device suitability may be impaired
  • PAD type number denotes maximum reverse current in picoamps; devices with IR values between those shown are available upon request