ADI AD1362KD
| Fabricante | |
| Cód. da peça | AD1362KD |
| Nº LCSC | C17661811 |
| Emb. | CDIP-32 |
| Número do Cliente | |
| Atrib. princ. | 16-Channel, 12-Bit Data Acquisition System |
| Folha de Dados | ADI AD1362KD |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | ADI | |
| Emb. | CDIP-32 | |
| Interface | - | |
| Voltage Rating | 4.75V~5.25V | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 40mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | ADI | |
| Emb. | CDIP-32 | |
| Interface | - | |
| Voltage Rating | 4.75V~5.25V |
| Tipo | Descrição | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 40mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Descrição
The AD1362 is a complete, precision 16-channel data acquisition system. The device contains two 8-channel multiplexers, a differential amplifier, a sample-and-hold circuit with a high-speed output amplifier, a channel address latch, and control logic. The multiplexers can be connected to the differential amplifier, configured for either 8-channel differential or 16-channel single-ended mode. A unique feature of the AD1362 is an internal user-controllable analog switch that connects the multiplexers in either single-ended or differential mode. This allows a single device to operate in both modes without hardwired programming, and permits interfacing a mix of single-ended and differential sources through dynamic switching of input mode control. The sample-and-hold mode control is designed to connect directly to the "status" output of an ADC, so that when a convert command is issued to the ADC, the sample-and-hold is automatically placed in "hold" mode. Each AD1362 contains an internal precision hold capacitor. The AD1362's output amplifier is capable of driving the unbuffered analog inputs of most high-speed 12-bit successive approximation ADCs. As a result, the interface requires only two simple connections with no additional components.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | ADI | |
| Emb. | CDIP-32 | |
| Interface | - | |
| Voltage Rating | 4.75V~5.25V | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 40mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricante | ADI | |
| Emb. | CDIP-32 | |
| Interface | - | |
| Voltage Rating | 4.75V~5.25V |
| Tipo | Descrição | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 40mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Descrição
The AD1362 is a complete, precision 16-channel data acquisition system. The device contains two 8-channel multiplexers, a differential amplifier, a sample-and-hold circuit with a high-speed output amplifier, a channel address latch, and control logic. The multiplexers can be connected to the differential amplifier, configured for either 8-channel differential or 16-channel single-ended mode. A unique feature of the AD1362 is an internal user-controllable analog switch that connects the multiplexers in either single-ended or differential mode. This allows a single device to operate in both modes without hardwired programming, and permits interfacing a mix of single-ended and differential sources through dynamic switching of input mode control. The sample-and-hold mode control is designed to connect directly to the "status" output of an ADC, so that when a convert command is issued to the ADC, the sample-and-hold is automatically placed in "hold" mode. Each AD1362 contains an internal precision hold capacitor. The AD1362's output amplifier is capable of driving the unbuffered analog inputs of most high-speed 12-bit successive approximation ADCs. As a result, the interface requires only two simple connections with no additional components.
C17661811 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

