API Delevan P1812R-124G
| Manufacturer | |
| Mfr. Part # | P1812R-124G |
| LCSC Part # | C17661428 |
| Package | SMD,4.8x3.4mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 160mA 6Ω SMD,4.8x3.4mm |
| Description | 160mA 120uH 6Ω 208mA ±2% SMD,4.8x3.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,4.8x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.0318 | $ 13.03 |
200+ | $ 5.2005 | $ 1040.10 |
650+ | $ 5.0257 | $ 3266.71 |
1,300+ | $ 4.9407 | $ 6422.91 |
Standard Packaging 650/Full
Reel | ||