ROHM BU2280FV-E2
| Manufacturer | |
| MPN | BU2280FV-E2 |
| LCSC Part # | C17661005 |
| Packaging | LSSOP-24-5.6mm |
| Customer # | |
| Key Attributes | LSSOP-24-5.6mm Application Specific Clock/Timing RoHS |
| Datasheet | ROHM BU2280FV-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | LSSOP-24-5.6mm | |
| Voltage - Supply | - | |
| Features | Programmable clock output | |
| Input Low Voltage | - | |
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | LSSOP-24-5.6mm | |
| Voltage - Supply | - | |
| Features | Programmable clock output | |
| Input Low Voltage | - |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BU2360FV is a clock generation IC capable of producing the video, audio, and system clocks required for DVD player systems. It is a single-chip solution using PLL technology. In particular, the audio clock is referenced to DVD-Video and features low distortion and high SNR characteristics.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8276 | $ 8.83 |
| 200+ | $ 3.5232 | $ 704.64 |
| 500+ | $ 3.405 | $ 1702.50 |
| 1,000+ | $ 3.3475 | $ 3347.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | LSSOP-24-5.6mm | |
| Voltage - Supply | - | |
| Features | Programmable clock output | |
| Input Low Voltage | - | |
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | LSSOP-24-5.6mm | |
| Voltage - Supply | - | |
| Features | Programmable clock output | |
| Input Low Voltage | - |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BU2360FV is a clock generation IC capable of producing the video, audio, and system clocks required for DVD player systems. It is a single-chip solution using PLL technology. In particular, the audio clock is referenced to DVD-Video and features low distortion and high SNR characteristics.
C17661005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

