TE Connectivity 6-292206-7
| Manufacturer | |
| MPN | 6-292206-7 |
| LCSC Part # | C17658622 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.5mm 17P Tin Blue 17 1x17P Through Hole Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 6-292206-7 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Material | Brass | |
| Number of PINs | 17P | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| Number of PINs Per Row | 17 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28mm | |
| Pin Structure | 1x17P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Material | Brass | |
| Number of PINs | 17P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| Number of PINs Per Row | 17 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28mm | |
| Pin Structure | 1x17P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3572 | $ 1.36 |
| 200+ | $ 0.5423 | $ 108.46 |
| 500+ | $ 0.5241 | $ 262.05 |
| 1,000+ | $ 0.515 | $ 515.00 |
Standard Packaging2000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Material | Brass | |
| Number of PINs | 17P | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| Number of PINs Per Row | 17 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28mm | |
| Pin Structure | 1x17P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Material | Brass | |
| Number of PINs | 17P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| Number of PINs Per Row | 17 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28mm | |
| Pin Structure | 1x17P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

