LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

MAXIM MAX14912AKN+

Producent
Nr części prod.
MAX14912AKN+
Nr LCSC
C17658503
Opak.
QFN-56(8x8)
Numer Klienta
Klucz. cechy
8 Active High 640mA High Side Switch QFN-56(8x8) Power Distribution Switches, Load Drivers RoHS
Karta KatalogowaMAXIM MAX14912AKN+
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProducentMAXIM
Opak.QFN-56(8x8)
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout
number of channels8
Control Input LogicActive High
Maximum Continuous Current640mA
Operating Voltage10.5V~36V
RDS(on)230mΩ
TypeHigh Side Switch

Opis

Tłumaczenie AI

The MAX14912/MAX14913 have eight 640mA smart highside switches that can also be configured as push-pull drivers for high-speed switching. The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance of 230mΩ (max) at 500mA load current at TA = 125°C. The device is configured and controlled either through pins or the SPI interface. The SPI interface is daisy-chainable, which allows efficient cascading of multiple devices. SPI also supports command mode, for the highest detailed diagnostic information. The MAX14912 allows configuration through SPI in parallel and serial setting modes, while the MAX14913 only supports configuration through SPI in serial setting mode. Open-load detection in high-side mode detects both openwire conditions in the switch on/off states, and LED drivers provide indication of per-channel fault and status conditions. Internal active clamps accelerate the shutdown of inductive loads fast in high-side mode. The MAX14912/MAX14913 are available in a 56-pin QFN 8mm x 8mm package.

Funkcje

Tłumaczenie AI
  • Low Power and Heat Dissipation
  • 230mΩ (max) High-Side RoN at TA = 125°C
  • High-Efficiency 5V/100mA Buck Regulator
  • Fast Switching Ideal for High-Speed Control Systems
  • 0.1μs (typ.) Propagation Delay (High-Side Mode)
  • 0.5μs (typ.) Propagation Delay (Push-Pull Mode)
  • 200kHz Switching-Rate Capability in Push-Pull Mode
  • Fast Inductive Load Demagnetization
  • 60V Abs Max VDD Rating
  • Safe-Demagnetization with Maxim Integrated's patented SafeDemag: Turn-Off of Unlimited Inductance
  • IEC61000-4-2 12kV Air Gap/8kV Contact ESD Protection
  • ±1kV/42Ω Surge Protection with TVS on VDD
  • Robust SPI Interface with Watchdog and CRC
  • -40°C to +125°C Ambient Operating Temperature Range
  • Extensive Diagnostics Reduces System Downtime
  • Per Driver and Chip Thermal Shutdown
  • Open-Wire Detection in High-Side Mode
  • Low Supply Voltage Warning
  • Undervoltage Detection
  • Overvoltage Detection on OUT
  • Overcurrent Detection
  • LED Drivers for Visual Fault and Output State Indication
  • Flexible Interface for Ease of Design
  • Serial and/or Parallel Control Interface
  • Per-Channel Configuration and Monitoring
  • Wide Logic Voltage Range (1.6V to 5.5V)
  • Small Package and High Integration Enables Compact High-Density I/O Modules
  • 56-Pin QFN 8mm x 8mm Package
  • Eight High-Side Switches/Push-Pull Drivers
  • Daisy-Chainable SPI Interface

Zastosowania

Tłumaczenie AI
  • Industrial Digital Outputs
  • PLC Systems
  • Building Automation