BOURNS CD214B-FS3D
| Producent | |
| Nr części prod. | CD214B-FS3D |
| Nr LCSC | C17658312 |
| Opak. | SMD |
| Numer Klienta | |
| Klucz. cechy | 35ns 200V 950mV@3A 3A SMD Single Diodes RoHS |
| Karta Katalogowa | BOURNS CD214B-FS3D |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | BOURNS | |
| Opak. | SMD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | BOURNS | |
| Opak. | SMD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Opis
Manufacturers of portable communications, computing, and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers glass passivated rectifiers for rectification applications in a compact chip package compatible with DO-214AA (SMB) dimensions. The glass passivated rectifier diodes provide 3A forward current with repetitive peak reverse voltage options ranging from 200V to 800V.
Funkcje
- RoHS compliant
- Low-profile design
- Low power dissipation, high efficiency
- UL 94V-0 rated
Zastosowania
Switching mode power supplies, portable device batteries, high-frequency rectification, DC/DC converters, telecommunications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2779 | $ 0.28 |
| 200+ | $ 0.1109 | $ 22.18 |
| 500+ | $ 0.1072 | $ 53.60 |
| 1,000+ | $ 0.1054 | $ 105.40 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | BOURNS | |
| Opak. | SMD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | BOURNS | |
| Opak. | SMD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Opis
Manufacturers of portable communications, computing, and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers glass passivated rectifiers for rectification applications in a compact chip package compatible with DO-214AA (SMB) dimensions. The glass passivated rectifier diodes provide 3A forward current with repetitive peak reverse voltage options ranging from 200V to 800V.
Funkcje
- RoHS compliant
- Low-profile design
- Low power dissipation, high efficiency
- UL 94V-0 rated
Zastosowania
Switching mode power supplies, portable device batteries, high-frequency rectification, DC/DC converters, telecommunications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

