OPTEK OPB100Z
| Manufacturer | |
| MPN | OPB100Z |
| LCSC Part # | C17656121 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Packaging | - | |
| Slot Width | - | |
| Output Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPB100Z series includes an infrared LED (OPB100-EZ) and a phototransistor (OPB100-SZ), each housed in separate plastic enclosures. The low-cost snap-in design requires no screws or other mounting hardware, making installation simple. The emitter and sensor have no apertures, allowing separation distances exceeding 36 inches (91.4 cm) without concern for precise alignment. Front-side clips mount the product to any material 0.059 inches (1.50 mm) thick. The product is designed for general-purpose switching and low-speed data communication applications.
Features
- Infrared LED emitter
- Silicon phototransistor sensor
- Snap-in mounting
- Variable sensing distance exceeding 36 inches (91.4 cm)
- Low-profile package
- 24-inch (61.0 cm) lead wire
Applications
General-purpose switching, low-speed data communication
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.7411 | $ 18.74 |
| 200+ | $ 7.478 | $ 1495.60 |
| 500+ | $ 7.2281 | $ 3614.05 |
| 1,000+ | $ 7.1054 | $ 7105.40 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Packaging | - | |
| Slot Width | - | |
| Output Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPB100Z series includes an infrared LED (OPB100-EZ) and a phototransistor (OPB100-SZ), each housed in separate plastic enclosures. The low-cost snap-in design requires no screws or other mounting hardware, making installation simple. The emitter and sensor have no apertures, allowing separation distances exceeding 36 inches (91.4 cm) without concern for precise alignment. Front-side clips mount the product to any material 0.059 inches (1.50 mm) thick. The product is designed for general-purpose switching and low-speed data communication applications.
Features
- Infrared LED emitter
- Silicon phototransistor sensor
- Snap-in mounting
- Variable sensing distance exceeding 36 inches (91.4 cm)
- Low-profile package
- 24-inch (61.0 cm) lead wire
Applications
General-purpose switching, low-speed data communication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

