Anaren PD4859J5050S2HF
| Manufacturer | |
| Mfr. Part # | PD4859J5050S2HF |
| LCSC Part # | C17655723 |
| Package | 0805 |
| Customer # | |
| Key Attributes | Ultra Low Profile 0805 Power Divider |
| Description | 4.8GHz~5.9GHz 0.7dB 0805 RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Anaren | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3785 | $ 1.38 |
200+ | $ 0.5508 | $ 110.16 |
500+ | $ 0.5323 | $ 266.15 |
1,000+ | $ 0.523 | $ 523.00 |
Standard Packaging 4000/Full
Reel | ||