NTE Electronics PN4393
| Manufacturer | |
| MPN | PN4393 |
| LCSC Part # | C17655428 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 30mA 625mW 1 N-channel 100Ω 30V TO-92-3 JFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Drain Current (Idss) | 30mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Drain Current (Idss) | 30mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
Low-level analog switches, chopper-stabilized amplifiers, sample-and-hold circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2866 | $ 4.29 |
| 200+ | $ 1.7101 | $ 342.02 |
| 500+ | $ 1.6541 | $ 827.05 |
| 1,000+ | $ 1.6253 | $ 1625.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Drain Current (Idss) | 30mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Drain Current (Idss) | 30mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
Low-level analog switches, chopper-stabilized amplifiers, sample-and-hold circuits
C17655428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

