VISHAY NTCLE213E3104GXT1
| Manufacturer | |
| MPN | NTCLE213E3104GXT1 |
| LCSC Part # | C17655231 |
| Packaging | - |
| Customer # | |
| Description | 100kΩ 100mW ±1.5% NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.5026 | $ 1.50 |
200+ | $ 0.5999 | $ 119.98 |
500+ | $ 0.5802 | $ 290.10 |
1,500+ | $ 0.5696 | $ 854.40 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$