LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-5841A85D-M5T1G product image
Images for reference only

ABLIC S-5841A85D-M5T1GRoHS

Manufacturer
MPN
S-5841A85D-M5T1G
LCSC Part #
C17655011
Packaging
SOT-23-5
Customer #
Key Attributes
SOT-23-5 Thermostats - Solid State RoHS
Datasheetpdf iconABLIC S-5841A85D-M5T1G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.339$ 1.34
200+$ 0.5347$ 106.94
500+$ 0.5166$ 258.30
1,000+$ 0.5075$ 507.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerABLIC
PackagingSOT-23-5
FeaturesBuilt-in temperature sensor;Adjustable temperature threshold;Adjustable hysteresis temperature

Introduction

AI Translation

The S-5841 series is a temperature switch IC (thermostat IC) capable of detecting temperature with ±2.5°C accuracy. When the temperature reaches the detection temperature, the output inverts; when the temperature drops to the release temperature level, the S-5841 series restores the output voltage. This series operates at a low supply voltage of 2.2V, with a typical current consumption of 10μA due to its CMOS configuration. A temperature sensor with a negative temperature coefficient, a reference voltage generation circuit, a comparator, and a delay circuit are integrated on a single chip, packaged in SOT-23-5 and SNT-6A packages.

Features

AI Translation
  • Detection temperature: TDET = +40℃ to +100℃, in 1℃ steps, detection accuracy: ±2.5℃
  • Low-voltage operation: VDD = 2.2V minimum (detection temperature = +55℃ to +100℃, Ta = -40℃ to +100℃)
  • Low current consumption: IDD = 10μA typical (Ta = +25℃)
  • Hysteresis temperature switchable between 0℃, 2℃, 4℃, and 10℃
  • Output logic selectable as active-high or active-low
  • Output type selectable as CMOS or N-channel open-drain
  • Operating temperature range: Ta = -40℃ to +125℃
  • Lead-free, 100% matte tin plating, halogen-free

Applications

AI Translation

Fan control, air conditioning systems, various electronic equipment