LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA70C4802PNT product image
Images for reference only

CTS CA70C4802PNT

Manufacturer
MPN
CA70C4802PNT
LCSC Part #
C17654622
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetCTS CA70C4802PNT
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9032$ 3.90
200+$ 1.5588$ 311.76
500+$ 1.5064$ 753.20
1,000+$ 1.4801$ 1480.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P

Introduction

AI Translation

CA70C is a low-cost, compact clock oscillator [XO] developed for automotive electronic devices operating over a wide temperature range. The CA70C features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Compatible with +1.8V, +2.5V, +3.3V supply voltages; limited use at +5.0V
  • Output enable standard
  • Tape and reel packaging per EIA-481
  • RoHS compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • IoT and Industrial IoT
  • Wireless Communications
  • Medical Electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CHT70C4802PNTCTSSMD7050-4P0$ 1.7611