LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMB1510-R108-000N0Z0A40H product image
Images for reference only

CREE LED CMB1510-R108-000N0Z0A40H

Manufacturer
MPN
CMB1510-R108-000N0Z0A40H
LCSC Part #
C17654431
Packaging
-
Customer #
Key Attributes
1420lm 4000K 95 115° 34V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMB1510-R108-000N0Z0A40H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.409$ 9.41
216+$ 3.7551$ 811.10
540+$ 3.6292$ 1959.77
972+$ 3.5678$ 3467.90
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens1420lm
Color Temperature4000K
CRI Color Rendering Index95
Viewing Angle115°
Voltage - Forward(Vf)34V
Illumination ColorNatural White