LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D5232FR36 product image
Images for reference only

VISHAY RN55D5232FR36

Manufacturer
MPN
RN55D5232FR36
LCSC Part #
C1765423
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 52.3kΩ ±1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55D5232FR36
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0878$ 0.09
200+$ 0.034$ 6.80
500+$ 0.0328$ 16.40
1,000+$ 0.0322$ 32.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance52.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55D5232FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.3698
RN55D5232FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55D5232FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
RN55D5232FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2505
CMF5552K300FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5552K300FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5552K300FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5552K300FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5552K300FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF5552K300FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF5552K300FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1057
CMF5552K300FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0955
RN55E5232FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C5232FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E5232FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E5232FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2049
RN55E5232FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2533
RN55C5232FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2505
RN55E5232FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3898
RN55C5232FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1219