LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BAV21WS RRG product image
Images for reference only

Taiwan Semiconductor BAV21WS RRGRoHS

Manufacturer
MPN
BAV21WS RRG
LCSC Part #
C17651553
Packaging
SOD-323F
Customer #
Key Attributes
50ns 1 Independent 250V 1.25V@200mA 200mA SOD-323F Single Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BAV21WS RRG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0647$ 0.06
200+$ 0.0258$ 5.16
500+$ 0.025$ 12.50
1,000+$ 0.0246$ 24.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-323F
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)250V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current2.5A
Current - Rectified200mA

Features

AI Translation
  • Low power consumption, high efficiency
  • Suitable for automated pick-and-place
  • High surge current capability
  • Moisture Sensitivity Level: Level 1, compliant with J-STD-020
  • RoHS compliant

Applications

AI Translation

Switching Power Supply (SMPS), Adapters, Lighting Applications, On-board DC/DC Converters