LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 2N4221A product image
Images for reference only

NTE Electronics 2N4221A

Manufacturer
MPN
2N4221A
LCSC Part #
C17648546
Packaging
TO-72
Customer #
Key Attributes
300mW 1 N-channel 2mA 400Ω 30V TO-72 JFETs
Datasheetpdf iconNTE Electronics 2N4221A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5887$ 16.59
200+$ 6.6192$ 1323.84
500+$ 6.398$ 3199.00
1,000+$ 6.289$ 6289.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-72
FET TypeN-Channel
Ciss-Input Capacitance6pF
Pd - Power Dissipation300mW
Number1 N-channel
Drain Current (Idss)2mA
Reverse Transfer Capacitance (Crss)1.2pF
Configuration-
operating temperature-
RDS(on)400Ω
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)1.5pF
Gate-Source Cutoff Voltage (VGS(off))6V

Introduction

AI Translation

2N4221A is an N-channel silicon junction field-effect transistor in a TO72 package, designed for general-purpose amplifier and switching applications.