SKYWORKS SI823H8BD-IS3
| Manufacturer | |
| MPN | SI823H8BD-IS3 |
| LCSC Part # | C17648020 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4A 12ns 12ns 4A SOIC-14 Isolators - Gate Drivers RoHS |
| Datasheet | SKYWORKS SI823H8BD-IS3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 1 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 4A |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 4A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 1 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 4A |
Introduction
The Si823Hx combines two isolated gate drivers into a single package for high power applications. The Si823Hx includes devices with single or dual control inputs with independent or high - side/low - side outputs. These drivers can operate with a 3.0 – 5.5 V input VDD and a maximum drive supply voltage of 30 V. The Si823Hx is ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 5 kV_RMS for 1 minute isolation voltage. This technology enables high CMTI ( >125 kV/μs), lower propagation delays and skew, little variation with temperature and age, and low part - to - part matching. The unique architecture of the output stage features a booster device that provides a higher pull up capability at the Miller plateau region of the load power switch to support faster turn - on times. This driver family also offers some unique features such as over - temperature protection, output Undervoltage Lockout (UVLO) fault detection, dead time programmability and fail - safe drivers with default low in case of loss of input side power. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto - coupled gate drivers. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Single or two isolated drivers in one package
- Up to 5 kV_RMS isolation
- Up to 1500 V_DC peak driver - to - driver differential voltage
- EN pin for enhanced safety or DIS pin option
- PWM and dual driver versions
- 4.0 A sink/source peak output
- High electromagnetic immunity
- 30 ns max propagation delay
- Transient immunity: >125 kV/μs
- Programmable dead time: 20 – 200 ns
- Deglitch option for filtering noise
- Wide temperature range: - 40 to + 125 °C
- RoHS - compliant packages: WB SOIC - 14, DFN - 14, NB SOIC - 8, SSO - 8, NB SOIC - 16
- AEC - Q100 qualification
- Automotive - grade OPNs available
- AIAG - compliant PPAP documentation support
- IMDS and CAMDS listing support
Applications
- Power delivery systems
- Motor control systems
- Isolated dc - dc power supplies
- Lighting control systems
- Solar and industrial inverters
- On - board chargers
- Traction inverters
- Battery management systems
- Hybrid Electric Vehicles
- Charging stations
- Battery Electric Vehicles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0639 | $ 7.06 |
| 184+ | $ 2.8182 | $ 518.55 |
| 506+ | $ 2.724 | $ 1378.34 |
| 1,012+ | $ 2.6777 | $ 2709.83 |
Standard Packaging46/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 1 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 4A |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 4A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 1 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 4A |
Introduction
The Si823Hx combines two isolated gate drivers into a single package for high power applications. The Si823Hx includes devices with single or dual control inputs with independent or high - side/low - side outputs. These drivers can operate with a 3.0 – 5.5 V input VDD and a maximum drive supply voltage of 30 V. The Si823Hx is ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 5 kV_RMS for 1 minute isolation voltage. This technology enables high CMTI ( >125 kV/μs), lower propagation delays and skew, little variation with temperature and age, and low part - to - part matching. The unique architecture of the output stage features a booster device that provides a higher pull up capability at the Miller plateau region of the load power switch to support faster turn - on times. This driver family also offers some unique features such as over - temperature protection, output Undervoltage Lockout (UVLO) fault detection, dead time programmability and fail - safe drivers with default low in case of loss of input side power. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto - coupled gate drivers. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Single or two isolated drivers in one package
- Up to 5 kV_RMS isolation
- Up to 1500 V_DC peak driver - to - driver differential voltage
- EN pin for enhanced safety or DIS pin option
- PWM and dual driver versions
- 4.0 A sink/source peak output
- High electromagnetic immunity
- 30 ns max propagation delay
- Transient immunity: >125 kV/μs
- Programmable dead time: 20 – 200 ns
- Deglitch option for filtering noise
- Wide temperature range: - 40 to + 125 °C
- RoHS - compliant packages: WB SOIC - 14, DFN - 14, NB SOIC - 8, SSO - 8, NB SOIC - 16
- AEC - Q100 qualification
- Automotive - grade OPNs available
- AIAG - compliant PPAP documentation support
- IMDS and CAMDS listing support
Applications
- Power delivery systems
- Motor control systems
- Isolated dc - dc power supplies
- Lighting control systems
- Solar and industrial inverters
- On - board chargers
- Traction inverters
- Battery management systems
- Hybrid Electric Vehicles
- Charging stations
- Battery Electric Vehicles
C17648020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

