API Delevan PTKM150R-894VM
| Manufacturer | |
| MPN | PTKM150R-894VM |
| LCSC Part # | C17647494 |
| Packaging | Through Hole,36.8x21mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 6.5A 35mΩ Through Hole,36.8x21mm |
| Datasheet | API Delevan PTKM150R-894VM |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,36.8x21mm | |
| Current Rating | 6.5A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,36.8x21mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 35mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.8516 | $ 51.85 |
| 200+ | $ 20.6903 | $ 4138.06 |
| 500+ | $ 19.9986 | $ 9999.30 |
| 1,000+ | $ 19.6567 | $ 19656.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,36.8x21mm | |
| Current Rating | 6.5A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,36.8x21mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 35mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PFC-SE2822-151M | FANGCHENG | Similar | SMD,28x25mm | 275 | $ 3.265 | ||
| XRTVSQ2320-150uH-H | XR | Similar | Through Hole | 47 | $2.7705 $3.6939 | ||
| HBE120611-R15L-R125-2D | YOUCHI | Similar | SMD-4P,11.7x5.8mm | 100 | $0.8226 $1.0967 | ||
| PTKM150-894VM | API Delevan | Similar | Through Hole,36.8x21mm | 0 | $ 50.5946 | ||
| PTHF150R-894VM | API Delevan | Similar | Through Hole,36.8x21mm | 0 | $ 63.6226 |

