PUI Audio, Inc. DMM-4026-B-I2S-EB-R
| Manufacturer | |
| MPN | DMM-4026-B-I2S-EB-R |
| LCSC Part # | C17646985 |
| Packaging | - |
| Customer # | |
| Key Attributes | Audio Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet | PUI Audio, Inc. DMM-4026-B-I2S-EB-R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Features | - | |
| Sensor Type | Audio |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Sensor Type | Audio |
Introduction
PUI Audio is proud to introduce a series of high-fidelity MEMS wideband microphones covering the full audio spectrum from 20 Hz to 18 kHz, with select models extending to 20 kHz, and ±1 dB consistency across the entire frequency response range. This evaluation board enables rapid testing and prototyping of the I²S DMM-4026-B-I2S-R. Solder pads make connecting to the evaluation board fast and easy. For proper microphone operation, the I2S converter must support a 32-bit word length for mono operation and a 64-bit word length for stereo operation with two microphones. Each microphone outputs 24-bit data with 18-bit resolution, where six bits are zero-padded (0). The microphone's frequency response and sensitivity deviation must not exceed ±3 dB.
Features
- Covers 20 Hz to 18 kHz audio band, up to 20 kHz for select models
- ±1 dB consistency across the entire frequency response range
- I2S converter supports 32-bit word length in mono operation and 64-bit word length in stereo operation
- Each microphone outputs 24-bit data with 18-bit accuracy and six zero-value bits
- Frequency response and sensitivity deviation within ±3 dB
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7347 | $ 9.73 |
| 200+ | $ 3.8857 | $ 777.14 |
Standard Packaging4/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Features | - | |
| Sensor Type | Audio |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Sensor Type | Audio |
Introduction
PUI Audio is proud to introduce a series of high-fidelity MEMS wideband microphones covering the full audio spectrum from 20 Hz to 18 kHz, with select models extending to 20 kHz, and ±1 dB consistency across the entire frequency response range. This evaluation board enables rapid testing and prototyping of the I²S DMM-4026-B-I2S-R. Solder pads make connecting to the evaluation board fast and easy. For proper microphone operation, the I2S converter must support a 32-bit word length for mono operation and a 64-bit word length for stereo operation with two microphones. Each microphone outputs 24-bit data with 18-bit resolution, where six bits are zero-padded (0). The microphone's frequency response and sensitivity deviation must not exceed ±3 dB.
Features
- Covers 20 Hz to 18 kHz audio band, up to 20 kHz for select models
- ±1 dB consistency across the entire frequency response range
- I2S converter supports 32-bit word length in mono operation and 64-bit word length in stereo operation
- Each microphone outputs 24-bit data with 18-bit accuracy and six zero-value bits
- Frequency response and sensitivity deviation within ±3 dB
C17646985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

