LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8424AAAFT-TB-U product image
Images for reference only

ABLIC S-8424AAAFT-TB-URoHS

Manufacturer
MPN
S-8424AAAFT-TB-U
LCSC Part #
C17645716
Packaging
TSSOP-8
Customer #
Key Attributes
TSSOP-8 Power Supply Controllers, Monitors RoHS
Datasheetpdf iconABLIC S-8424AAAFT-TB-U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4984$ 0.50
200+$ 0.1997$ 39.94
500+$ 0.1935$ 96.75
1,000+$ 0.1889$ 188.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerABLIC
PackagingTSSOP-8
Function-

Introduction

AI Translation

The S-8424A Series is a CMOS IC designed for use in the switching circuits of primary and backup power supplies on a single chip. It consists of two voltage regulators, three voltage detectors, a power supply switch and its controller, as well as other functions. In addition to the switching function between the primary and backup power supply, the S-8424A Series can provide the micro controllers with three types of voltage detection output signals corresponding to the power supply voltage. Moreover adopting a special sequence for switch control enables the effective use of the backup power supply, making this IC ideal for configuring a backup system.

Features

AI Translation
  • Low power consumption Normal operation: 15 μA Max. (VIN = 6 V) Backup: 2.1 μA Max.
  • Voltage regulator Output voltage tolerance: ±2 % Output voltage: Independently selectable in 0.1 V steps in the range of 2.3 V to 5.4 V
  • Three built-in voltage detectors (CS, PREEND, RESET) Detection voltage precision: ±2 % Detection voltage: Selectable in 0.1 V steps in the range of 2.4 V to 5.3 V (CS voltage detector) Selectable in 0.1 V steps in the range of 1.7 V to 3.4 V (PREEND, RESET voltage detector)
  • Switching circuit for primary power supply and backup power supply configurable on one chip
  • Efficient use of backup power supply possible
  • Special sequence Backup voltage is not output when the primary power supply voltage does not reach the initial voltage at which the switch unit operates.

Applications

AI Translation
  • Video camera recorders
  • Still video cameras
  • Memory cards
  • SRAM backup equipment