YAGEO MFR-25JT-52-10R
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-25JT-52-10R |
| LCSC Part # | C176452 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 14,100
14,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.016 | $ 0.80 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,500+ | $ 0.0112 | $ 16.80 |
| 5,000+ | $ 0.0098 | $ 49.00 |
| 25,000+ | $ 0.0089 | $ 222.50 |
| 50,000+ | $ 0.0084 | $ 420.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C176452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMP100JT-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 9,300 | $ 0.0383 | ||
| FMP100JR-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 2,300 | $ 0.0412 | ||
| MFR-25JR-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0053 | ||
| MFR50SJT-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0156 | ||
| MFR50SJB-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.012 | ||
| RSF50SJT-PN10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0222 | ||
| RSF50SJR-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0167 | ||
| RSF50SJR-PN10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0224 | ||
| MFR50SJR-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0139 | ||
| MF0207JT-52-10R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0133 |



