LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
VISHAY BAV21WS-HE3-18 product image
  • BAV21WS-HE3-18 thumbnail 1
  • BAV21WS-HE3-18 thumbnail 2
  • BAV21WS-HE3-18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BAV21WS-HE3-18RoHS

Manufacturer
MPN
BAV21WS-HE3-18
LCSC Part #
C17645090
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 200V 250mA SOD-323
Datasheetpdf iconVISHAY BAV21WS-HE3-18
In-Stock: 8,215
8,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1808$ 0.1664$ 0.83
50+$ 0.1439$ 0.1324$ 6.62
150+$ 0.128$ 0.1178$ 17.67
500+$ 0.1083$ 0.0997$ 49.85
2,500+$ 0.0995$ 0.0916$ 229.00
5,000+$ 0.0943$ 0.0868$ 434.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-323
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar diodes
  • For general purpose Pb-free
  • AEC-Q101 qualified available
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified