CREE LED MLBAWT-A1-R250-000WF6
| Manufacturer | |
| MPN | MLBAWT-A1-R250-000WF6 |
| LCSC Part # | C17644652 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3750K 3.3V White SMD LED White Lighting RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3750K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3750K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
Introduction
The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.
Features
- White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
- ANSI-compatible binning
- Maximum drive current: 175 mA
- 120° (overline) viewing angle, uniform chromaticity distribution
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
Linear lighting, fluorescent lamp retrofit, retail display lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4206 | $ 0.42 |
| 250+ | $ 0.1678 | $ 41.95 |
| 500+ | $ 0.1622 | $ 81.10 |
| 1,000+ | $ 0.1595 | $ 159.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3750K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3750K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
Introduction
The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.
Features
- White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
- ANSI-compatible binning
- Maximum drive current: 175 mA
- 120° (overline) viewing angle, uniform chromaticity distribution
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
Linear lighting, fluorescent lamp retrofit, retail display lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

