HRS DF13C-2P-1.25V(51)
| Manufacturer | |
| MPN | DF13C-2P-1.25V(51) |
| LCSC Part # | C17644483 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.25mm Pitch Miniature Crimping Connector (UL Listed) |
| Datasheet | HRS DF13C-2P-1.25V(51) |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 150V | |
| Number of PINs | 2P | |
| Contact Material | Brass | |
| Operating Temperature | -35℃~+85℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Number of PINs | 2P | |
| Contact Material | Brass | |
| Operating Temperature | -35℃~+85℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 402
402 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8358 | $ 0.84 |
| 10+ | $ 0.6802 | $ 6.80 |
| 30+ | $ 0.6015 | $ 18.05 |
| 100+ | $ 0.5245 | $ 52.45 |
| 500+ | $ 0.4786 | $ 239.30 |
| 1,000+ | $ 0.454 | $ 454.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 150V | |
| Number of PINs | 2P | |
| Contact Material | Brass | |
| Operating Temperature | -35℃~+85℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Number of PINs | 2P | |
| Contact Material | Brass | |
| Operating Temperature | -35℃~+85℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C17644483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCZZ0015-2 | Hong Cheng | SMD,P=1.25mm | 145,560 | $0.0175 $0.0184 | ||
| HCZZ0015G-2 | Hong Cheng | SMD,P=1.25mm | 8,840 | $0.0165 $0.0253 | ||
| HC-MX1.25-2PLT-G | Hong Cheng | SMD,P=1.25mm | 2,340 | $0.0245 $0.0257 | ||
| HC-MX1.25-2PLT | Hong Cheng | SMD,P=1.25mm | 2,250 | $0.0195 $0.0205 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



