EVERLIGHT 6N135S(TA)-V
| Manufacturer | |
| Mfr. Part # | 6N135S(TA)-V |
| LCSC Part # | C17643941 |
| Package | SMD-8P |
| Customer # | |
| Description | 8mA 5V 1.45V SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2072 | $ 1.21 |
200+ | $ 0.4817 | $ 96.34 |
500+ | $ 0.4666 | $ 233.30 |
1,000+ | $ 0.459 | $ 459.00 |
Standard Packaging 1000/Full
Reel | ||