Ohmite D1000K500E
| Manufacturer | |
| Mfr. Part # | D1000K500E |
| LCSC Part # | C17643817 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 500Ω ±10% 1000W |
| Description | 500Ω 1kW ±10% Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 88.4402 | $ 88.44 |
200+ | $ 35.2889 | $ 7057.78 |
500+ | $ 34.1089 | $ 17054.45 |
1,000+ | $ 33.5273 | $ 33527.30 |
Standard Packaging 10/Full
Tray | ||