ADI ADXL367BCCZ-RL7
| Manufacturer | |
| Mfr. Part # | ADXL367BCCZ-RL7 |
| LCSC Part # | C17643415 |
| Package | LGA-12(2.2x2.3) |
| Customer # | |
| Key Attributes | Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer |
| Description | LGA-12(2.2x2.3) Accelerometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Package | LGA-12(2.2x2.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.0975 | $ 8.10 |
10+ | $ 7.0231 | $ 70.23 |
30+ | $ 6.3688 | $ 191.06 |
100+ | $ 5.8195 | $ 581.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$